
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY215.470 (CNY243.4811) |
Product Information
Product Overview
92 21 01 ESD is a needle-point tips-ESD stainless steel gripping tweezer. It has electrically dissipative coating: Universal tweezer in the ESD version equalize differences in electrical potential between their user and the workpieces in a controlled manner. ESD-tested, black epoxy resin coating with a surface resistance between 10^3 and 10^9 ohms. It features wide range of designs: straight, angled, gripping surfaces and handles smooth or serrated, with needle points, narrow or blunt tips. The high quality stainless steel ensures extreme toughness and very good corrosion resistance against a variety of atmospheric environments and many corrosive materials. Its straight tips provide excellent precision and control when picking up and handling small objects. ESD handle versions discharge electrostatic energy through the handles in a gradual and controlled manner (Dissipative 104/109 OHM regarding DIN EN 61340-5-1).
- For the electronics and precision engineering industries
- Antimagnetic to avoid electromagnetic damage, stainless steel offers corrosion resistance
- Needle-point tips offer extra-fine gripping on very small components and wire
- Smooth gripping surface will not mar fine components
- Smooth handles minimizes any potential interference with surrounding materials
- 80% anti-magnetic design minimizes magnetic interference
- Dimension is 125 x 11 x 12mm, ESD coating handle type
- DIN EN 61340 -5-1 standard, non-magnetizable (80%)
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
ESD Safe
125mm
Stainless Steel Body
-
Straight, Pointed
-
Stainless Steel Tip
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
