
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY261.300 (CNY295.269) |
Product Information
Product Overview
92 16 02 ESD is a 35°angled-ESD, stainless steel positioning tweezer. It is easy to hold, insert and pull even the smallest elongated components. With gripping surfaces in dimensionally adapted designs, for example for firmly and securely positioning or pulling sensitive rounded or cuboid components. It allows to compensate in a controlled manner the differences in potential between the operator and electronic components. With a tested black epoxy resin coating with a surface resistance between 10^4 and 10^9 ohms. Positioning tips offer exact positioning of components when working on surface mounted devices (SMD) or through hole technology (THT).
- For through-hole technology (THT) and pin-in-hole technology (PIH)
- Antimagnetic to avoid electromagnetic damage
- Angled tips make it easier to reach and grasp objects in tight or hard-to-reach spaces
- Smooth gripping surface will not mar fine components
- Serrated handles provide a secure grip for better control and manoeuvrability
- 80% anti-magnetic design minimizes magnetic interference
- ESD handles discharge electrostatic energy through the handles in a gradual and controlled manner
- For through-hole technology (THT) and pin-in-hole technology (PIH)
- Dimension is 120 x 10 x 14.5mm, DIN EN 61340 -5-1 standard
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Positioning, ESD Safe
120mm
Stainless Steel Body
-
35° Bent, Curve, Flat
-
Stainless Steel Tip
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
