
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY198.530 (CNY224.3389) |
Product Information
Product Overview
92 11 03 is a stainless steel positioning tweezer. It is easy to hold, insert and pull even the smallest elongated components. It has gripping surfaces in dimensionally adapted designs, for example for firmly and securely positioning or pulling sensitive rounded or cuboid components. It has straight tips provide excellent precision and control when picking up and handling small objects. Positioning tips offer exact positioning of components when working on surface mounted devices (SMD) or through hole technology (THT).
- Antimagnetic to avoid electromagnetic damage
- Stainless steel offers corrosion resistance
- Smooth gripping surface will not mar fine components
- Serrated handles provide a secure grip for better control and manoeuvrability
- 80% anti-magnetic design minimizes magnetic interference
- For through-hole technology (THT) and pin-in-hole technology (PIH)
- Tip design makes it easy to hold, insert, and pull elongated components
- Dimension is 122 x 10 x 14.5mm, non-magnetizable (80%)
- 2.50mm tip thickness, 4.00mm tip width
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Positioning
122mm
Stainless Steel Body
-
Curve, Flat
-
Stainless Steel Tip
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Pakistan
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
