Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY695.130 (CNY785.4969) |
Price for:Each
Minimum: 1
Multiple: 1
CNY695.13 (CNY785.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No92 11 01Copy
Order Code3779585
Technical Datasheet
Tweezer TypeCutting
Tweezer Tip TypeBent, Flat
Overall Length115mm
Tip Style-
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
92 11 01 is a stainless steel cutting tweezer. Suitable for particularly demanding precision work, made from high-quality, martensitic hardened steel, tough and highly resistant to corrosion. It has stainless steel with a slim, tapered design for maximum precision when cutting, dissecting and segmenting extremely small objects in tight spaces. Mainly used for cutting soft copper, gold or silver wires, as well as magnetic wires.
- For the electronics industry, as well as repairs and handicrafts
- With extremely hard and sharp oblique cutting nippers
- Stainless steel offers corrosion resistance
- Angled tips make it easier to reach and grasp objects in tight or hard-to-reach spaces
- Cutting edges designed for cutting fine components
- 100% magnetic design attracts to magnetic materials
- Dimension is 115 x 11 x 15mm
- 10mm tip width, 135 degree angled head
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Tweezer Type
Cutting
Overall Length
115mm
Tweezer Body Material
Stainless Steel Body
Product Range
-
Tweezer Tip Type
Bent, Flat
Tip Style
-
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026
