
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY657.020 (CNY742.4326) |
Product Information
Product Overview
92 11 01 ESD is a stainless steel cutting tweezer. Suitable for particularly demanding precision work, made from high-quality, martensitic hardened steel, tough and highly resistant to corrosion. It has stainless steel with a slim, tapered design for maximum precision when cutting, dissecting and segmenting extremely small objects in tight spaces. Mainly used for cutting soft copper, gold or silver wires, as well as magnetic wires. ESD version only: this allows to compensate in a controlled manner the differences in potential between the operator and electronic components.
- For the electronics industry, as well as repairs and handicrafts
- With extremely hard and sharp oblique cutting nippers
- Angled tips make it easier to reach and grasp objects in tight or hard-to-reach spaces
- Stainless steel offers corrosion resistance
- Cutting edges designed for cutting fine components
- 100% magnetic design attracts to magnetic materials
- Mainly used for cutting soft copper, gold or silver wires, as well as magnetic wires
- Dimension is 115 x 11 x 17mm
- 10mm tip width, 135 degree angled head
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Cutting, ESD Safe
115mm
Stainless Steel Body
-
Bent, Flat
-
Stainless Steel Tip
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
