Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKNIPEX
Manufacturer Part No92 09 03 ESDCopy
Manufacturer Standard Lead Time5 weeks
Order Code3779582
Product RangeKnipex - ESD Tweezers
Also Known AsGTIN UPC EAN: 4003773086994
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY76.620 (CNY86.5806) |
Price for:Each
Minimum: 1
Multiple: 1
CNY76.62 (CNY86.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No92 09 03 ESDCopy
Manufacturer Standard Lead Time5 weeks
Order Code3779582
Product RangeKnipex - ESD Tweezers
Also Known AsGTIN UPC EAN: 4003773086994
Technical Datasheet
Tweezer TypeESD Safe
Tweezer Tip Type45° Bent, Pointed
Overall Length110mm
Tip Style-
Tweezer Body MaterialCarbon Fibre Reinforced Plastic Body
Tweezer Tip MaterialCarbon Fibre Reinforced Plastic Tip
Product RangeKnipex - ESD Tweezers
SVHCNo SVHC (27-Jun-2018)
Product Overview
- Made of 30% carbon fibre reinforced plastic, are electrically and thermally highly conductive and are characterised by high resistance to abrasion & scratching
- Surface resistance between 10^2 and 10^3 ohms to compensate in a controlled manner the differences in potential between the operator and electronic components
- ESD plastic tweezers are temperature-stable up to 130°C, short-term use is possible at up to 190°C
- Ideal for maximum surface protection when handling sensitive electronic components, micro-mechanical parts, as well as glass and ceramic components
Technical Specifications
Tweezer Type
ESD Safe
Overall Length
110mm
Tweezer Body Material
Carbon Fibre Reinforced Plastic Body
Product Range
Knipex - ESD Tweezers
Tweezer Tip Type
45° Bent, Pointed
Tip Style
-
Tweezer Tip Material
Carbon Fibre Reinforced Plastic Tip
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
