
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY282.790 (CNY319.5527) |
Product Information
Product Overview
92 02 54 is a 45° angled-SMD, premium stainless steel positioning tweezer. When working on SMD components (SMD = surface mounted device): the fine geometry of the SMD tweezer also allows work to be carried out on electronic components that can be soldered directly onto the circuit board using solderable connecting surfaces. It is handcrafted: polished edges and an excellent matt, scratch-free and non-reflective surface. For assembly work, laboratory processes, clean room environments, circuit board repairs and reworking in the electronics industry. High-quality premium stainless steel: high temperature resistance and excellent corrosion resistance to most chemicals, salts and acids. The variety of designs and jaw types enables small components to be held, positioned and controlled securely in confined spaces.
- Premium stainless steel, 30 degree angled tips
- Positioning tips, smooth gripping surface
- Smooth handles
- Excellent resistance to most chemicals, salts and acids
- 80% anti-magnetic
- Antimagnetic to avoid electromagnetic damage
- Positioning tip type, silver colour
- Bare handle type, smooth gripping surface
- 0.60mm tip thickness, 0.90mm tip width
- Dimension is 115 x 10 x 11mm
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Notes
Also available as a set (92 00 03).
Technical Specifications
Positioning
4.5"
Stainless Steel Body
-
30° Bent, Pointed
-
Stainless Steel Tip
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
