
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY208.920 (CNY236.0796) |
Product Information
Product Overview
92 01 05 is a premium stainless steel gripping tweezer. This universal tweezer is suitable for demanding standard applications and precision tasks. It features wide range of designs: straight, angled, gripping surfaces and handles smooth or serrated, with needle points, narrow or blunt tips, as well as different lengths. It has high quality stainless steel: extremely tough and very good corrosion resistance against a variety of atmospheric environments and many corrosive materials. The straight tips provide excellent precision and control when picking up and handling small objects.
- For the electronics industry, watchmakers and jewellers
- Premium stainless steel resists most chemicals, salts and acids
- Blunt tips offer a firm grip but won't damage surrounding components
- Smooth gripping surface will not mar fine components
- Serrated handles provide a secure grip for better control and manoeuvrability
- 80% anti-magnetic design minimizes magnetic interference
- Dimension is 120 x 10 x 12mm
- 0.17mm tip thickness, 6.00mm tip width
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
General Purpose
120mm
Stainless Steel Body
-
Straight, Flat
-
Stainless Steel Tip
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
