Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKNIPEX
Manufacturer Part No89 01 250Copy
Manufacturer Standard Lead Time10 weeks
Order Code2851486
Also Known AsGTIN UPC EAN: 4003773013334
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY225.620 (CNY254.9506) |
Price for:Each
Minimum: 1
Multiple: 1
CNY225.62 (CNY254.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No89 01 250Copy
Manufacturer Standard Lead Time10 weeks
Order Code2851486
Also Known AsGTIN UPC EAN: 4003773013334
Technical Datasheet
Plier StyleCurved Jaw
Jaw Opening Max36mm
Overall Length250mm
Product Range-
Product Overview
Easy, convenient engagement in 5 different positions due to milled tongue. Self-locking on pipes and nuts: no slipping on the workpiece and low handforce required. Non-slip joint. Jaw profile designed to fit screws and nuts. Joint design reduces strain of the centre bolt, hence no wear on pivot. Guard prevents operators' fingers being pinched. Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC for tool length 250 mm: high wear resistance and stable gripping. Chrome vanadium electric steel, forged, multi stage oil-hardened.
Technical Specifications
Plier Style
Curved Jaw
Overall Length
250mm
Jaw Opening Max
36mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34
