Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKNIPEX
Manufacturer Part No87 01 250Copy
Order Code501001
Product RangeKnipex - Cobra® Water Pump Pliers
Also Known AsGTIN UPC EAN: 4003773022022
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY788.530 (CNY891.0389) |
| 5+ | CNY772.760 (CNY873.2188) |
Price for:Each
Minimum: 1
Multiple: 1
CNY788.53 (CNY891.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No87 01 250Copy
Order Code501001
Product RangeKnipex - Cobra® Water Pump Pliers
Also Known AsGTIN UPC EAN: 4003773022022
Technical Datasheet
Plier StyleSlip Joint
Jaw Opening Max-
Overall Length250mm
Product RangeKnipex - Cobra® Water Pump Pliers
SVHCNo SVHC (14-Jun-2023)
Product Overview
Push the button for adjustment on the workpiece. Fine adjustment for optimum adaptation to different sizes of workpieces and a comfortable handle width. Self-locking on pipes and nuts: no slipping on the workpiece and low handforce required. Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC: high wear resistance and stable gripping. Box-joint design for high stability due to double guide. Reliable catching of the hinge bolt: no unintentional shifting. Guard prevents operators' fingers being pinched. Chrome vanadium electric steel, forged, multi stage oil-hardened.
- Push the button for adjustment on the workpiece
- Fine adjustment for optimum adaptation to different sizes of workpieces and a comfortable handle width
- Self-locking on pipes and nuts: no slipping on the workpiece and low handforce required
- Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC: high wear resistance and stable gripping
- Box-joint design for high stability due to double guide
- Reliable catching of the hinge bolt: no unintentional shifting
- Pinch guard prevents operators' fingers being pinched
- Large grip width (up to a wrench opening of 46mm / pipes up to 2 inches) with low weight (335g)
Technical Specifications
Plier Style
Slip Joint
Overall Length
250mm
SVHC
No SVHC (14-Jun-2023)
Jaw Opening Max
-
Product Range
Knipex - Cobra® Water Pump Pliers
Technical Docs (1)
Alternatives for 87 01 250
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32
