Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKNIPEX
Manufacturer Part No77 42 130Copy
Order Code2851482
Also Known AsGTIN UPC EAN: 4003773018773
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY541.900 (CNY612.347) |
| 6+ | CNY531.070 (CNY600.1091) |
Price for:Each
Minimum: 1
Multiple: 1
CNY541.90 (CNY612.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
For fine cutting work, e.g. in electronics and fine mechanics. Load-optimised for a more direct feel when working. Sturdy, zero-backlash box joint. Low-friction double spring for gentle and even opening. The polish or mirror polish (only finish 2) together with a fine film of oil offer effective rust protection - no circuit faults caused by peeling chrome from plated tools. Cutters additionally laser hardened, cutter hardness at least 60 HRC. Narrow sleeves pulled up to the head of the pliers enable the tool to be guided securely and comfortably, also between thumb and index finger. Ball bearing chrome steel. Pointed head, without bevel. Cutting edge hardness approx. 57 HRC.
Technical Specifications
Cutter Type
Precision
Cutting Capacity Max
1.6mm
Product Range
-
Overall Length
130mm
Cutting Edge Hardness
57°
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.122
