Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKNIPEX
Manufacturer Part No74 02 140Copy
Manufacturer Standard Lead Time12 weeks
Order Code1023776
Product RangeKnipex - Diagonal Cutters
Also Known AsGTIN UPC EAN: 4003773042419
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY316.140 (CNY357.2382) |
Price for:Each
Minimum: 1
Multiple: 1
CNY316.14 (CNY357.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No74 02 140Copy
Manufacturer Standard Lead Time12 weeks
Order Code1023776
Product RangeKnipex - Diagonal Cutters
Also Known AsGTIN UPC EAN: 4003773042419
Technical Datasheet
Cutter TypeDiagonal
Overall Length140mm
Cut TypeDiagonal
Cutting Capacity Max3.1mm
Cutting Edge Hardness64°
Product RangeKnipex - Diagonal Cutters
SVHCNo SVHC (27-Jun-2018)
Product Overview
For very tough, continuous use. High cutting performance with minimum effort due to optimum co-ordination of the cutting edge angle and transmission ratio. Precision cutting edges additionally induction hardened (cutting edge hardness approx. 64 HRC), for all sorts of wire including piano wire. Chrome vanadium heavy-duty steel, forged, multi stage oil-hardened.
Technical Specifications
Cutter Type
Diagonal
Cut Type
Diagonal
Cutting Edge Hardness
64°
SVHC
No SVHC (27-Jun-2018)
Overall Length
140mm
Cutting Capacity Max
3.1mm
Product Range
Knipex - Diagonal Cutters
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.148
