Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKNIPEX
Manufacturer Part No74 06 250Copy
Order Code9168427
Also Known AsGTIN UPC EAN: 4003773041955
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY669.240 (CNY756.2412) |
| 5+ | CNY658.700 (CNY744.331) |
Price for:Each
Minimum: 1
Multiple: 1
CNY669.24 (CNY756.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No74 06 250Copy
Order Code9168427
Also Known AsGTIN UPC EAN: 4003773041955
Technical Datasheet
Overall Length250mm
Cutting Capacity Max4.6mm
For Use WithAluminium & Copper Cables
Blade Edge-
Product Range-
Product Overview
With integrated forged axle for heaviest duty. Suitable for all types of wire including piano wire. High cutting performance with minimum effort due to optimum co-ordination of the cutting edge angle and transmission ratio. Precision cutting edges additionally induction-hardened, cutting edge hardness approx. 64 HRC. Chrome vanadium heavy-duty steel, forged, multi stage oil-hardened. The 250-mm-long diagonal cutter is suitable for copper conductors up to 16 mm² and aluminium conductors up to 35 mm².
Technical Specifications
Overall Length
250mm
For Use With
Aluminium & Copper Cables
Product Range
-
Cutting Capacity Max
4.6mm
Blade Edge
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44
