Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKNIPEX
Manufacturer Part No72 62 200Copy
Order Code2802642
Also Known AsGTIN UPC EAN: 4003773081913
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY750.330 (CNY847.8729) |
Price for:Each
Minimum: 1
Multiple: 1
CNY750.33 (CNY847.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
For the flush cutting of soft materials, e.g. plastic, aluminium, copper, lead. Permits the energy-saving cutting of thick work components made of soft metal and plastic. 20° angled head with single-sided joint bar and diagonal cutting edge for flush cutting- with space for gripping. Opening spring and locking device are integrated in the handles also for comfortable work and protected transport. Precision cutting edges for soft material. Cutting edges additionally hardened- cutting edge hardness approx. 59 HRC. Chrome vanadium electric steel, forged, multi stage oil-hardened.
Technical Specifications
Cutter Type
Angled
Cut Type
Flush
Cutting Edge Hardness
59°
Overall Length
200mm
Cutting Capacity Max
6mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82034000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.375
