Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKNIPEX
Manufacturer Part No70 06 160 TCopy
Order Code2802635
Also Known AsGTIN UPC EAN: 4003773081463
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY427.580 (CNY483.1654) |
| 5+ | CNY419.030 (CNY473.5039) |
Price for:Each
Minimum: 1
Multiple: 1
CNY427.58 (CNY483.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No70 06 160 TCopy
Order Code2802635
Also Known AsGTIN UPC EAN: 4003773081463
Technical Datasheet
Cutter TypeNarrow Head
Overall Length160mm
Cutting Capacity Max4mm
Cutting Edge Hardness62°
Product Range-
Product Overview
The indispensable diagonal cutter for all-round use. High-quality material and precise workmanship for long service life. Precision cutting edges for soft and hard wire. Clean cutting of thin copper wires, also at the cutting-edge tips. Cutting edges additionally induction hardened, cutting edge hardness approx. 62 HRC. Narrow head style for use in confined areas. Vanadium electric steel, forged, multi stage oil-hardened. With elongated cutting edge. Pliers with integrated, insulated tether attachment point for a tool tether.
Technical Specifications
Cutter Type
Narrow Head
Cutting Capacity Max
4mm
Product Range
-
Overall Length
160mm
Cutting Edge Hardness
62°
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23
