Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKNIPEX
Manufacturer Part No70 06 140Copy
Manufacturer Standard Lead Time10 weeks
Order Code2920121
Product RangeKnipex - VDE Cutters
Also Known AsGTIN UPC EAN: 4003773040293
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY387.890 (CNY438.3157) |
| 5+ | CNY380.140 (CNY429.5582) |
Price for:Each
Minimum: 1
Multiple: 1
CNY387.89 (CNY438.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No70 06 140Copy
Manufacturer Standard Lead Time10 weeks
Order Code2920121
Product RangeKnipex - VDE Cutters
Also Known AsGTIN UPC EAN: 4003773040293
Technical Datasheet
Cutter TypeDiagonal
Overall Length140mm
Cut TypeEdge
Cutting Capacity Max4mm
Cutting Edge Hardness62°
Product RangeKnipex - VDE Cutters
SVHCNo SVHC (17-Dec-2015)
Product Overview
- The indispensable sidel cutter for all-round use
- High quality material and precise workmanship for long service life
- Precision cutting edges for soft and hard wire
- Clean cutting of thin copper wires, also at the cutting-edge tips
- Cutting edges additionally induction hardened, cutting edge hardness approx. 62 HRC
- Narrow head style for use in confined areas
- Vanadium electric steel- forged, oil-hardened
Technical Specifications
Cutter Type
Diagonal
Cut Type
Edge
Cutting Edge Hardness
62°
SVHC
No SVHC (17-Dec-2015)
Overall Length
140mm
Cutting Capacity Max
4mm
Product Range
Knipex - VDE Cutters
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.089811
