Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKNIPEX
Manufacturer Part No70 01 140Copy
Manufacturer Standard Lead Time10 weeks
Order Code2851467
Product RangeKnipex - Diagonal Side Cutters
Also Known AsGTIN UPC EAN: 4003773013419
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY187.900 (CNY212.327) |
Price for:Each
Minimum: 1
Multiple: 1
CNY187.90 (CNY212.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No70 01 140Copy
Manufacturer Standard Lead Time10 weeks
Order Code2851467
Product RangeKnipex - Diagonal Side Cutters
Also Known AsGTIN UPC EAN: 4003773013419
Technical Datasheet
Cutter TypePrecision
Overall Length140mm
Cut TypeDiagonal
Cutting Capacity Max4mm
Cutting Edge Hardness62°
Product RangeKnipex - Diagonal Side Cutters
SVHCNo SVHC (17-Dec-2015)
Product Overview
The indispensable diagonal cutter for all-round use. High-quality material and precise workmanship for long service life. Precision cutting edges for soft and hard wire. Clean cutting of thin copper wires, also at the cutting-edge tips. Cutting edges additionally induction hardened, cutting edge hardness approx. 62 HRC. Narrow head style for use in confined areas. Vanadium electric steel, forged, multi stage oil-hardened.
- The next generation of the Knipex classic, with even better features
- Optimised power transmission for 20 % higher cutting performance than the previous model
- The indispensable diagonal cutter for all-round use
- High-quality material and precise workmanship for long service life
- Precision cutting edges for soft and hard wire
- Clean cutting of thin copper wires, also at the cutting edge tips
- Cutting edges additionally induction-hardened, cutting edge hardness approx. 62 HRC
- Narrow head style for use in confined areas
- Versatile, compact diagonal cutter (140mm length)
- Cuts hard wire up to Ø 1.8mm and soft wire up to Ø 0.4mm
Technical Specifications
Cutter Type
Precision
Cut Type
Diagonal
Cutting Edge Hardness
62°
SVHC
No SVHC (17-Dec-2015)
Overall Length
140mm
Cutting Capacity Max
4mm
Product Range
Knipex - Diagonal Side Cutters
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.126
