Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKNIPEX
Manufacturer Part No38 25 200Copy
Manufacturer Standard Lead Time9 weeks
Order Code2851463
Also Known AsGTIN UPC EAN: 4003773043669
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY403.790 (CNY456.2827) |
Price for:Each
Minimum: 1
Multiple: 1
CNY403.79 (CNY456.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
38 25 200 is a mechanics' plier without a cutter. It has high-strength jaws and tips that bend and snap back into place.
- Cross hatched gripping surface for greater grip
- 40˚ angled jaws, chrome plated, vanadium electric steel; forged, oil-hardened
- With multi-component grips handles
- Dimension is 200 x 52 x 19mm, DIN ISO 5745 standard
- 2 7/8" jaw length
- 3/8" jaw thickness
- 3/32" tip thickness
- 1/8" tip width
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Plier Style
Bent Tip
Product Range
-
Overall Length
200mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592
