Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY451.170 (CNY509.8221) |
Price for:Each
Minimum: 1
Multiple: 1
CNY451.17 (CNY509.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No35 82 145 ESDCopy
Order Code4413119
Technical Datasheet
Plier StyleElectronic
Overall Length145mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
35 82 145 ESD is an electronics pliers ESD with box joint. The mirror polish in combination with a fine oil film provides rust protection - no circuit faults caused by peeling chrome from plated tools.
- Robust, load-optimized construction with through-pinned and backlash-free precision joint
- Head carefully rounded: no sharp edges that could damage the material
- Electrically discharging handles - dissipative
- High, slim sleeves for fine and comfortable gripping between thumb and index finger
- Uniform bending behaviour for a more direct sense of work
- Smoothly ground gripping surfaces for damage-free gripping
- Low-friction double spring for gentle and even opening
- 45° angled, half-round jaws, smoothly ground gripping surfaces, DIN ISO 9655 DIN EN 61 340-5 std
- Handles with multi-component grips, mirror polished pliers and head
- Dimension is 145 x 70 x 25mm
Technical Specifications
Plier Style
Electronic
Product Range
-
Overall Length
145mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
