Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKNIPEX
Manufacturer Part No35 52 145Copy
Order Code2851462
Also Known AsGTIN UPC EAN: 4003773039389
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY450.280 (CNY508.8164) |
| 5+ | CNY437.560 (CNY494.4428) |
Price for:Each
Minimum: 1
Multiple: 1
CNY450.28 (CNY508.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No35 52 145Copy
Order Code2851462
Also Known AsGTIN UPC EAN: 4003773039389
Technical Datasheet
Plier StyleElectrician
Overall Length145mm
Product Range-
Product Overview
Precision pliers for fine assembly work, e g. in electronics and fine mechanics. Load-optimised for a more direct feel when working. For gripping, holding and bending. Sturdy, zero backlash box joint. Smooth ground gripping surfaces. Soft transitions- no sharp edges. Low-friction double spring for gentle and even opening. The polish or mirror polish (only finish 2) together with a fine film of oil offer effective rust protection - no circuit faults caused by peeling chrome from plated tools. Narrow sleeves pulled up to the head of the pliers enable the tool to be guided securely and comfortably, also between thumb and index finger. Ball bearing chrome steel.
Technical Specifications
Plier Style
Electrician
Product Range
-
Overall Length
145mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.102
