Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKNIPEX
Manufacturer Part No34 12 130 ESDCopy
Order Code1109167
Also Known AsGTIN UPC EAN: 4003773061632
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY506.090 (CNY571.8817) |
| 5+ | CNY495.970 (CNY560.4461) |
Price for:Each
Minimum: 1
Multiple: 1
CNY506.09 (CNY571.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
For very precise assembly work, e.g. in electronics and fine mechanics. For gripping, holding and bending. Electrically discharging handles - dissipative. Smoothly ground gripping surfaces, edges finely rounded. Approx. 20% lighter than conventional electronics pliers. Bolted joint and carefully manufactured joint surfaces for even, low-friction movement throughout the entire opening range. Smooth-running double spring for a gentle and even opening. Ergonomically optimised multi-component handles. Ball bearing chrome steel, forged, multi stage oil-hardened.
Technical Specifications
Plier Style
Flat Nose
Product Range
-
Overall Length
135mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
