Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKNIPEX
Manufacturer Part No26 15 200 TCopy
Order Code2802616
Also Known AsGTIN UPC EAN: 4003773079996
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY425.090 (CNY480.3517) |
Price for:Each
Minimum: 1
Multiple: 1
CNY425.09 (CNY480.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No26 15 200 TCopy
Order Code2802616
Also Known AsGTIN UPC EAN: 4003773079996
Technical Datasheet
Plier StyleSnipe Nose
Jaw Opening Max-
Overall Length200mm
Product Range-
Product Overview
Elastic tips: dimensionally stable even when twisted. Distortion-tolerant, elastic precision tips. Half-round, long, tapered jaws. With cutting edges (hardness approx. 61 HRC) for soft, medium-hard and hard wire. Vanadium electric steel, forged, multi stage oil-hardened. Pliers with tether attachment point for mounting a fall protection.
Technical Specifications
Plier Style
Snipe Nose
Overall Length
200mm
Jaw Opening Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.204
