Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKNIPEX
Manufacturer Part No25 01 160Copy
Order Code2888765
Also Known AsGTIN UPC EAN: 4003773013099
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY191.950 (CNY216.9035) |
| 5+ | CNY188.120 (CNY212.5756) |
Price for:Each
Minimum: 1
Multiple: 1
CNY191.95 (CNY216.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No25 01 160Copy
Order Code2888765
Also Known AsGTIN UPC EAN: 4003773013099
Technical Datasheet
Plier StyleSnipe Nose
Overall Length160mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
25 01 160 is a long-nose plier with a cutter. It has a cutting capacity - up to 3/32" for medium hard wire and up to 1/16" for hard wire. The cutting edges are additionally induction-hardened, with cutting edge hardness approx. 61 HRC.
- Suitable for finer gripping and cutting work, half-round, long, tapered jaws
- Knurled gripping surfaces, with cutting edges for soft, medium-hard and hard wire
- Cutting edges for soft, medium and hard wire
- Changing from circular to longitudinal cutting by turning the tool body
- Plastic coating handle type
- Dimension is 160 x 53 x 12mm, DIN ISO 5745 standard
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Plier Style
Snipe Nose
Product Range
-
Overall Length
160mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113
