Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKNIPEX
Manufacturer Part No22 02 140Copy
Order Code4131990
Also Known AsGTIN UPC EAN: 4003773043430
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY191.180 (CNY216.0334) |
Price for:Each
Minimum: 1
Multiple: 1
CNY191.18 (CNY216.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No22 02 140Copy
Order Code4131990
Also Known AsGTIN UPC EAN: 4003773043430
Technical Datasheet
Plier StyleRound Nose
Overall Length140mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
For bending wire loops. Round, short jaws- finely ground. Smooth tips. Special tool steel, forged, oil-hardened.
Technical Specifications
Plier Style
Round Nose
Product Range
-
Overall Length
140mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Alternatives for 22 02 140
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16
