Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKNIPEX
Manufacturer Part No19 01 130Copy
Manufacturer Standard Lead Time10 weeks
Order Code2920142
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY368.430 (CNY416.3259) |
Price for:Each
Minimum: 1
Multiple: 1
CNY368.43 (CNY416.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No19 01 130Copy
Manufacturer Standard Lead Time10 weeks
Order Code2920142
Technical Datasheet
Plier StyleRound Nose
Jaw Opening Max-
Overall Length130mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Plier Style
Round Nose
Overall Length
130mm
SVHC
No SVHC (17-Dec-2015)
Jaw Opening Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073
