Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKNIPEX
Manufacturer Part No16 50 145 SBCopy
Manufacturer Standard Lead Time10 weeks
Order Code4413115
Your Part Number
48 In Stock
Need more?
48 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY511.600 (CNY578.108) |
Price for:Each
Minimum: 1
Multiple: 1
CNY511.60 (CNY578.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
16 50 145 SB is a stripping knife with guide shoe.
- Ratchet function: easy cutting even for a variety of cable sheaths
- Versatile blade with three cutting areas for round and lengthwise cuts
- Guide shoe protects the conductor insulation under the cable sheath
- Cuts very hard or tough plastic sheaths up to 7 mm wall thickness
- Sickle-shaped, replaceable hook blade can be folded for safe transport
- Blade with four positions: folded, straight, angled and ratcheting
- Three-stage blade lock for safe handling and transport
- Ergonomically designed, comfortable handle, handles with multi-component grips
- Integrated tether attachment point for use with KNIPEX Tethered Tool System
- Dimension is 146 x 30 x 42mm
Technical Specifications
Stripping Capacity AWG
-
For Use With
Cables
SVHC
No SVHC (27-Jun-2018)
Stripping Capacity Metric
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
