Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKNIPEX
Manufacturer Part No14 25 160Copy
Order Code2851453
Also Known AsGTIN UPC EAN: 4003773028697
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY536.090 (CNY605.7817) |
Price for:Each
Minimum: 1
Multiple: 1
CNY536.09 (CNY605.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No14 25 160Copy
Order Code2851453
Also Known AsGTIN UPC EAN: 4003773028697
Technical Datasheet
Stripping Capacity AWG15AWG to 13AWG
Stripping Capacity Metric1.5mm² to 2.5mm²
For Use With5 x 25mm² NYM Cables, 1.5 mm² / 2.5mm² Wires
Product Range-
Product Overview
With long cutter. High cutting capacity due to high leverage joint. Precision stripping holes for single conductors of 1.5 and 2.5 mm². Convenient cutting of NYM cables up to 5 x 2.5 mm². Long tips for ultra fine cutting work also in confined areas. Induction hardened precision blades, cutting edge hardness approx. 60 HRC. Vanadium electric steel, forged, multi stage oil-hardened.
Technical Specifications
Stripping Capacity AWG
15AWG to 13AWG
For Use With
5 x 25mm² NYM Cables, 1.5 mm² / 2.5mm² Wires
Stripping Capacity Metric
1.5mm² to 2.5mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.224
