Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKNIPEX
Manufacturer Part No13 05 160 TCopy
Manufacturer Standard Lead Time10 weeks
Order Code2802615
Also Known AsGTIN UPC EAN: 4003773079965
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY626.070 (CNY707.4591) |
| 5+ | CNY613.550 (CNY693.3115) |
Price for:Each
Minimum: 1
Multiple: 1
CNY626.07 (CNY707.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No13 05 160 TCopy
Manufacturer Standard Lead Time10 weeks
Order Code2802615
Also Known AsGTIN UPC EAN: 4003773079965
Technical Datasheet
Plier StyleElectrician
Jaw Opening Max-
Overall Length160mm
Product Range-
Product Overview
The ideal pliers for cable work. For gripping and bending wire. For cutting soft, medium and hard wire. Precision cutting edges additionally induction hardened, cutting edge hardness approx. 60 HRC. With precision stripping holes. For crimping end sleeves (ferrules). Vanadium electric steel, forged, multi stage oil-hardened. Pliers with tether attachment point for mounting a fall protection.
Technical Specifications
Plier Style
Electrician
Overall Length
160mm
Jaw Opening Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.142
