Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKNIPEX
Manufacturer Part No12 12 10Copy
Manufacturer Standard Lead Time12 weeks
Order Code4133353
Also Known AsGTIN UPC EAN: 4003773049012
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,337.330 (CNY1,511.1829) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,337.33 (CNY1,511.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No12 12 10Copy
Manufacturer Standard Lead Time12 weeks
Order Code4133353
Also Known AsGTIN UPC EAN: 4003773049012
Technical Datasheet
Stripping Capacity AWG13AWG to 7AWG
Stripping Capacity Metric2.5mm² to 10mm²
Product Range-
Product Overview
Form-fit stripping also of difficult-to-remove insulating materials made of PTFE, silicone, Radox®, Kapton® and rubber- multi-layer too. A second pair of blades holds the remaining insulation reliably in place. Replaceable shaped blade adapted precisely to the respective conductor cross-section. With length stop for constant stripping length during repetitive work. Pliers body: steel. Blade: special tool steel, oil-hardened.
Technical Specifications
Stripping Capacity AWG
13AWG to 7AWG
For Use With
Insulation Wires like PTFE, Silicone, Radox, Polyimide Film & Rubber
Stripping Capacity Metric
2.5mm² to 10mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.435
