Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKNIPEX
Manufacturer Part No11 12 160Copy
Manufacturer Standard Lead Time10 weeks
Order Code2920125
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY239.540 (CNY270.6802) |
Price for:Each
Minimum: 1
Multiple: 1
CNY239.54 (CNY270.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No11 12 160Copy
Manufacturer Standard Lead Time10 weeks
Order Code2920125
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric5mm
For Use WithSingle, Multiple & Fine Stranded Cables
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Stripping Capacity AWG
-
For Use With
Single, Multiple & Fine Stranded Cables
SVHC
No SVHC (17-Dec-2015)
Stripping Capacity Metric
5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.156
