Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKNIPEX
Manufacturer Part No10 99 I220Copy
Order Code2802654
Also Known AsGTIN UPC EAN: 4003773080756
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY286.100 (CNY323.293) |
| 5+ | CNY280.380 (CNY316.8294) |
Price for:Each
Minimum: 1
Multiple: 1
CNY286.10 (CNY323.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
For the simple and reliable mounting of 1-ear and 2-ear clamps (Oetiker system or similar). No damage to press points on the ear clamps. The slim head permits good accessibility in confined areas. Versatile use for clamps on CV boots, cooler and fuel lines, air pressure systems, compressors. Durable and strong. High-grade special tool steel, forged, oil-hardened. Especially suitable for universal use thanks to the additional side jaw.
Technical Specifications
Plier Style
Ear Clamp
Product Range
-
Overall Length
220mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34
