Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKNIPEX
Manufacturer Part No03 01 180Copy
Manufacturer Standard Lead Time10 weeks
Order Code2851449
Also Known AsGTIN UPC EAN: 4003773013242
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY185.850 (CNY210.0105) |
| 5+ | CNY182.140 (CNY205.8182) |
Price for:Each
Minimum: 1
Multiple: 1
CNY185.85 (CNY210.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No03 01 180Copy
Manufacturer Standard Lead Time10 weeks
Order Code2851449
Also Known AsGTIN UPC EAN: 4003773013242
Technical Datasheet
Plier StyleCombination
Jaw Opening Max3.4mm
Overall Length180mm
Product Range-
Product Overview
With gripping zones for flat and round material, suitable for versatile use. With cutting edges for soft and hard wire. Long cutting edges for thicker cables. Cutting edges additionally induction hardened, cutting edge hardness approx. 60 HRC. Special tool steel, forged, multi stage oil-hardened.
Technical Specifications
Plier Style
Combination
Overall Length
180mm
Jaw Opening Max
3.4mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.216
