Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKNIPEX
Manufacturer Part No02 02 225 TCopy
Manufacturer Standard Lead Time10 weeks
Order Code2802611
Also Known AsGTIN UPC EAN: 4003773079934
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY430.550 (CNY486.5215) |
Price for:Each
Minimum: 1
Multiple: 1
CNY430.55 (CNY486.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No02 02 225 TCopy
Manufacturer Standard Lead Time10 weeks
Order Code2802611
Also Known AsGTIN UPC EAN: 4003773079934
Technical Datasheet
Plier StyleCombination
Jaw Opening Max-
Overall Length225mm
Product Range-
Product Overview
35 % less effort required than with conventional combination pliers. With cutting edges (hardness approx. 63 HRC) for heavy duty. Easier work due to optimised leverage. Easier cutting, powerful gripping, bending and pulling. Long cutting edges for thicker cables. With gripping zones for flat and round material, suitable for versatile use. High-grade special tool steel, forged, multi stage oil-hardened. Pliers with tether attachment point for mounting a fall protection.
Technical Specifications
Plier Style
Combination
Overall Length
225mm
Jaw Opening Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.401
