Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKNIPEX
Manufacturer Part No01 06 190Copy
Order Code3483228
Also Known AsGTIN UPC EAN: 4003773040415
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY480.370 (CNY542.8181) |
Price for:Each
Minimum: 1
Multiple: 1
CNY480.37 (CNY542.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No01 06 190Copy
Order Code3483228
Also Known AsGTIN UPC EAN: 4003773040415
Technical Datasheet
Plier StyleCombination
Jaw Opening Max-
Overall Length190mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
For heaviest duty. With gripping zones for flat and round material, suitable for versatile use. With cutting edges for soft, hard and piano wire. Long cutting edges for thicker cables. Cutting edges additionally induction hardened, cutting edge hardness approx. 64 HRC. Particularly wear resistant gripping jaws- hardness of the gripping jaws approx. 53 HRC. Chrome vanadium heavy-duty steel, forged, multi stage oil-hardened.
Technical Specifications
Plier Style
Combination
Overall Length
190mm
SVHC
No SVHC (17-Dec-2015)
Jaw Opening Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
