Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,223.250 (CNY5,902.2725) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,223.25 (CNY5,902.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No00 21 33 LECopy
Order Code4177163
Technical Datasheet
Carrying Case MaterialPP (Polypropylene)
External Height225mm
External Width350mm
External Depth550mm
Product Range-
Product Overview
00 21 33 LE is a Robust26 tool case (Empty). It is ready when users are for the toughest conditions – impact-resistant polypropylene, dustproof, waterproof and temperature-resistant. The maximum flexibility due to 19 tool pockets and 61 retaining loops as well as adaptable aluminium divider system. It is convenient when users are on the move: fit-to-fly, with extendable handle and easy-running wheels for more comfort. The document compartment tool boards made from dirt-repelling twin-wall PP sheet with tool pockets and tool straps.
- Fit-to-fly case, made from impact-resistant polypropylene, dustproof and watertight
- Air pressure compensation valve, padlock eyelets
- Temperature-resistant from -30°C to +80°C
- Lockable base tray can be individually divided using aluminium separator system
- Ergonomic dual-component handle
- 19 tool pockets and 61 retaining loops
- Dimension exterior (interior) is 350mm width x 225mm height x 550mm depth
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Width
350mm
Product Range
-
External Height
225mm
External Depth
550mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:42029900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
