Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKNIPEX
Manufacturer Part No00 19 72 LECopy
Order Code2517544
Also Known AsGTIN UPC EAN: 4003773070191
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY107.920 (CNY121.9496) |
Price for:Each
Minimum: 1
Multiple: 1
CNY107.92 (CNY121.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No00 19 72 LECopy
Order Code2517544
Also Known AsGTIN UPC EAN: 4003773070191
Technical Datasheet
Carrying Case MaterialPET (Polyester)
External Height175mm
External Width65mm
External Depth45mm
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
- For two pliers up to 150mm length
- Made of hard-wearing polyester fabric
- With hook-and-loop fastener
- With elastic side holder for small flash lamp, pen or suchlike
- With practical belt clip
- Bag without tools
- For two slim tools up to a length of 150mm, weight: 65g
Technical Specifications
Carrying Case Material
PET (Polyester)
External Width
65mm
Product Range
-
External Height
175mm
External Depth
45mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065
