
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY648.730 (CNY733.0649) |
Product Information
Product Overview
VDV226-005 is a compact data cable crimper tool for Pass-Thru™. It is a premium, long-lasting tool for CAT3, CAT5e, and CAT6/6A cable using Klein RJ45 Pass-Thru™ connectors. Pass-Thru™ technology significantly reduces prep work time; the wiring diagram on the tool helps eliminate rework and wasted materials. Its compact, non-slip comfort grip reduces hand strain and stores easily. For use with Klein Pass-Thru™ connectors (in packs of 10, 50, or 200).
- Modular crimp-conn installation tool for voice and data application with Pass-Thru RJ45 conn plug
- On-tool wiring guide helps minimize wiring errors
- Fast, reliable RJ45 Pass-Thru™ modular crimper installs connectors for data applications
- Use with Klein Tools Pass-Thru™ connectors
- Steel with chrome material, CAT5e, CAT6 cable size
- 8-position, 4-pair/8-conductor position/pair/conductors
- Yellow/black handle colour
- 14cm overall length, 4.5cm overall width
Warnings
Always wear approved eye protection. Will not protect against electrical shock. Never use on or near live electrical circuits. Read carefully and understand instructions before using this tool.
Technical Specifications
Hand
Pass-Thru Series
Klein Pass-Thru Series RJ45 Modular Connectors
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
