Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLEIN TOOLS
Manufacturer Part NoVDV026-049Copy
Manufacturer Standard Lead Time10 weeks
Order Code2885992
Product RangeScotchlok
Also Known AsGTIN UPC EAN: 092644580819
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY235.450 (CNY266.0585) |
Price for:Each
Minimum: 1
Multiple: 1
CNY235.45 (CNY266.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoVDV026-049Copy
Manufacturer Standard Lead Time10 weeks
Order Code2885992
Product RangeScotchlok
Also Known AsGTIN UPC EAN: 092644580819
Technical Datasheet
Plier StyleLong Nose
Overall Length172.6mm
Product RangeScotchlok
Product Overview
The Klein Tools Connector Crimping Long-Nose Pliers are designed to crimp Scotchlok® type connectors. These pliers also have grooved jaws which are great for wire wrapping, looping, and twisting. It can also cleanly strip 23 AWG and 24 AWG wire.
- Crimps UR/UY/UG insulation displacement connectors (IDC)- Scotchlok® type connectors
- Grooved jaws for wire wrapping, looping and twisting
- Cleanly strips 23 AWG and 24 AWG wire
- Hot riveted joint ensures smooth action and no handle wobble
- Induction hardened cutting surface for long life
- Yellow plastic grips enhance comfort, visibility and allow quick identification
- Scotchlok® is a registered trademark of 3M Corporation
Technical Specifications
Plier Style
Long Nose
Product Range
Scotchlok
Overall Length
172.6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.159
