Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLEIN TOOLS
Manufacturer Part NoTI250Copy
Manufacturer Standard Lead Time10 weeks
Order Code4872260
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,790.820 (CNY5,413.6266) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,790.82 (CNY5,413.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoTI250Copy
Manufacturer Standard Lead Time10 weeks
Order Code4872260
Technical Datasheet
Temperature Min-20°C
Temperature Max400°C
IR Resolution-
Thermal Sensitivity (NETD)0.06K
Field of View (H x V)50° x 50°
IR Focus Distance Min-
Image Capture Frequency9Hz
Manufacturer Warranty2 Years
Product Range-
SVHCNo SVHC (05-Nov-2025)
Product Overview
TI250 is an easy-to-use, USB rechargeable thermal imager. The large LCD displays unseen hot and cold spots for instant troubleshooting. Excellent resolution with over 19,200 pixels and your choice of three colour palettes. The meter provides high and low temperature points, crosshairs to pinpoint specific temperatures, and options for temperature alarms. Easily capture and transfer images with USB-C port for reporting.
- 2.4'' (6.1cm) TFT LCD display
- Adjustable emissivity from 0.01 to 0.99
- Store and share images via USB-C
- User selectable high and low temperature alarms from -4 to 752°F(-20 to 400°C)
- Dimension is 3.18" × 3.11" × 1.02" (80.8 × 79 × 25.7mm)
Contents
Rechargeable thermal imager, Charging cable, Carrying case, Instructions.
Technical Specifications
Temperature Min
-20°C
IR Resolution
-
Field of View (H x V)
50° x 50°
Image Capture Frequency
9Hz
Product Range
-
Temperature Max
400°C
Thermal Sensitivity (NETD)
0.06K
IR Focus Distance Min
-
Manufacturer Warranty
2 Years
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90278990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.213
