Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLEIN TOOLS
Manufacturer Part NoD295-4CCopy
Order Code2885979
Product RangeDiagonal Cutting Pliers
Also Known AsGTIN UPC EAN: 092644722783
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY788.710 (CNY891.2423) |
Price for:Each
Minimum: 1
Multiple: 1
CNY788.71 (CNY891.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoD295-4CCopy
Order Code2885979
Product RangeDiagonal Cutting Pliers
Also Known AsGTIN UPC EAN: 092644722783
Technical Datasheet
Plier StyleDiagonal Cutting
Overall Length108mm
Product RangeDiagonal Cutting Pliers
Product Overview
These Midget Diagonal-Cutters feature a miniature jaw for maximum visibility during close-quarter work. The sharp, pointed, tapered nose allows for precise tip cutting. The semi-flush cutting knives are induction hardened for long life. Made of the finest U.S. steel alloy.
- Miniature jaw for close-quarter work with maximum visibility
- Sharp pointed nose for precise tip cutting
- Spring-loaded action for self-opening
- Short jaws and beveled cutting edges permit close cutting of wire
- Induction-hardened cutting knives for long life
- Hot-riveted joint ensures smooth action and no handle wobble
- Plastic-dipped handles for comfort and ease of identification
Technical Specifications
Plier Style
Diagonal Cutting
Product Range
Diagonal Cutting Pliers
Overall Length
108mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068
