Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLEIN TOOLS
Manufacturer Part NoD245-5Copy
Manufacturer Standard Lead Time10 weeks
Order Code2839540
Product RangeDiagonal Cutting Pliers
Also Known AsGTIN UPC EAN: 092644720628
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY382.360 (CNY432.0668) |
| 10+ | CNY382.290 (CNY431.9877) |
Price for:Each
Minimum: 1
Multiple: 1
CNY382.36 (CNY432.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoD245-5Copy
Manufacturer Standard Lead Time10 weeks
Order Code2839540
Product RangeDiagonal Cutting Pliers
Also Known AsGTIN UPC EAN: 092644720628
Technical Datasheet
Cutter TypeDiagonal
Overall Length128.6mm
Cut TypeStandard
Cutting Capacity Max-
Cutting Edge Hardness-
Product RangeDiagonal Cutting Pliers
SVHCTo Be Advised
Product Overview
- Tapered nose for easy working in confined areas and close tip cutting
- Short jaws and beveled cutting edges permit close cutting of wire
- Induction-hardened cutting knives for long life
- Hot-riveted joint ensures smooth action and no handle wobble
- Plastic-dipped handles for comfort and ease of identification
- Custom, US-made tool steel
Technical Specifications
Cutter Type
Diagonal
Cut Type
Standard
Cutting Edge Hardness
-
SVHC
To Be Advised
Overall Length
128.6mm
Cutting Capacity Max
-
Product Range
Diagonal Cutting Pliers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82033000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09979
