Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLEIN TOOLS
Manufacturer Part NoD203-6H2Copy
Manufacturer Standard Lead Time10 weeks
Order Code2885995
Product RangeLong Nose Pliers
Also Known AsGTIN UPC EAN: 092644710209
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY418.060 (CNY472.4078) |
Price for:Each
Minimum: 1
Multiple: 1
CNY418.06 (CNY472.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoD203-6H2Copy
Manufacturer Standard Lead Time10 weeks
Order Code2885995
Product RangeLong Nose Pliers
Also Known AsGTIN UPC EAN: 092644710209
Technical Datasheet
Plier StyleLong Nose
Overall Length168.3mm
Product RangeLong Nose Pliers
Product Overview
These Long-Nose, Side-Cutters also cleanly strip 19-22 AWG wire found in switchboard work.The cutting knives are induction hardened for maximum life. Made of forged steel for durability with a long nose for grabbing and looping wire.
- Switchboard Work - Cleanly strips 19 & 22 AWG wire
- Induction-hardened cutting knives for long life
- Knurled jaws for sure wrapping and looping
- Slim head design for working in confined areas
- Hot-riveted joint ensures smooth action and no handle wobble
- Curved handles provide greater tool control
- Plastic-dipped handles for comfort and ease of identification
Technical Specifications
Plier Style
Long Nose
Product Range
Long Nose Pliers
Overall Length
168.3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.159
