
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY475.810 (CNY537.6653) |
Product Information
Product Overview
72192 is a telephone work, type D-6, 6inch diagonal cutting plier. This has a tapered nose for working in confined areas and close tip cutting. This feature convenient .030inch and 0.045inch stripping holes. The tool is serrated behind the hinge to crush insulation. The ''V'' notch in the jaw enables quick stripping of insulation. Forged of custom, US-made tool steel for maximum durability and long life. Diagonal cutters have tapered nose for working in confined areas and close tip cutting.
- Diagonal cutting telephone work plier type
- 156mm overall length, 2.1cm jaw length, 1.9cm jaw width, 2.1cm jaw thickness
- Standard cutting knives, standard cut style, red handle colour, plastic-dipped handle finish
- V'' stripping notch in jaw for quick insulation slitting
- Serrated behind the hinge to crush insulation
- Forged in the USA with custom, US-made tool steel for maximum durability
- Induction hardened cutting knives for long life
- Hot-riveted joint for smooth action and no handle wobble
- Made in USA
Warnings
NOT insulated. Plastic-dipped or slip-on plastic handles are NOT intended for protection against electrical shock.
Notes
Always wear approved eye protection.
Technical Specifications
Diagonal Cutting
Diagonal Cutting Pliers
155.6mm
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
