Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY377.630 (CNY426.7219) |
Price for:Each
Minimum: 1
Multiple: 1
CNY377.63 (CNY426.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No6026K
Order Code4308305
Technical Datasheet
Tip Size7.9mm
Blade Length152.4mm
Overall Length284mm
Product Range-
SVHCTo Be Advised
Product Overview
6026K is a 5/16inch slotted screw holding driver. It is designed with positive gripping action to hold, start and drive slotted screws in awkward, hard-to-reach places. The unique split-blade screw-holding driver can wedge into the screw slot. The exclusive Cushion-Grip™ handle offers greater torque and outstanding comfort.
- Slotted screw-holding feature mechanically holds screws to work where stainless steel is required
- Essential when working with non-magnetic screws and installing overhead fixtures
- Durable to start and drive screws with 1 tool
- Engage the screw holding feature with just the slide of user thumb
- Cushion-Grip™ handle for greater torque and comfort
- Helps prevent dropping slotted screws on jobsite
- Built to handle the tough jobs with ease
- 5/16inch tip size, 6'' shank length, 5.19inch handle length, 1.32inch handle diameter
- Cushion grip handle material, black/ yellow handle colour
- 11.19inch overall length, 1.32inch overall height, 1.32inch overall width
Warnings
Not insulated. Will not protect against electrical shock. Do not use to pry or chisel.
Notes
Always wear approved eye protection.
Technical Specifications
Tip Size
7.9mm
Overall Length
284mm
SVHC
To Be Advised
Blade Length
152.4mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
