Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLEIN TOOLS
Manufacturer Part No502-10EINSCopy
Manufacturer Standard Lead Time12 weeks
Order Code2981457
Product RangeKlein VDE
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY766.930 (CNY866.6309) |
Price for:Each
Minimum: 1
Multiple: 1
CNY766.93 (CNY866.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No502-10EINSCopy
Manufacturer Standard Lead Time12 weeks
Order Code2981457
Product RangeKlein VDE
Technical Datasheet
Plier StyleElectrician
Jaw Opening Max44.5mm
Overall Length260mm
Product RangeKlein VDE
Product Overview
- Unique Three-Part Insulation with white underlayer provides a warning sign that insulation may be compromised.
- Meets or exceeds IEC 60900 and ASTM F1505 tool standards.
- Multi-color, sleek design with small thumb guards for ease of handling and storage.
- Custom US-made tool steel.
Technical Specifications
Plier Style
Electrician
Overall Length
260mm
Jaw Opening Max
44.5mm
Product Range
Klein VDE
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48
