Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLEIN TOOLS
Manufacturer Part No32558Copy
Manufacturer Standard Lead Time9 weeks
Order Code2886001
Product RangeMulti Bit Screwdrivers / Nut Drivers
Also Known AsGTIN UPC EAN: 092644325588
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY469.170 (CNY530.1621) |
| 3+ | CNY459.790 (CNY519.5627) |
Price for:Each
Minimum: 1
Multiple: 1
CNY469.17 (CNY530.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No32558Copy
Manufacturer Standard Lead Time9 weeks
Order Code2886001
Product RangeMulti Bit Screwdrivers / Nut Drivers
Also Known AsGTIN UPC EAN: 092644325588
Technical Datasheet
Kit Contents11Pcs of 3/16''/1/4'' Slot, PH1/PH2, 1/4'', 5/16'', 3/8'' Nut Driver, #1/#2 Square, 3/8'' Hex Driver
Product RangeMulti Bit Screwdrivers / Nut Drivers
Product Overview
Klein Tools' Interchangeable Multi-Bit Screwdrivers/Nut Drivers are heavy-duty tools designed for professionals. They are made of the highest-quality tempered steel with a torque-proof anchor in the handle. Strong, durable tips are manufactured with square edges to fit screw openings securely. They resist slippage and provide positive turning action. Stronger nut driver function improves bit-holding power, even with tough applications.
- High-torque ratcheting mechanism for tough applications
- Interchangeable shaft holds 6 universal tips; converts to 3 nut driver sizes and 1 hex driver
- 3-way ratcheting mechanism for forward, reverse and locked positions
- Nut drivers are heat-treated for added strength and improved torque
- Cushion-Grip handle provide superior torque and comfort
Technical Specifications
Kit Contents
11Pcs of 3/16''/1/4'' Slot, PH1/PH2, 1/4'', 5/16'', 3/8'' Nut Driver, #1/#2 Square, 3/8'' Hex Driver
Product Range
Multi Bit Screwdrivers / Nut Drivers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.386
