
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY911.610 (CNY1,030.1193) |
Product Information
Product Overview
Klein Tools’ Multi-Bit Screwdrivers help make your job a little easier. The 15-in-1 Ratchet Screwdriver’s durable ratchet mechanism allows for faster and easier all-day driving. With the on-board storage of 14 common bits and a 1/4" nut driver, this is your new everyday screwdriver. This screwdriver features industrial-strength bits as well as Cushion-Grip handles with spin caps for outstanding comfort and control.
- Multi-Bit screwdriver features a durable ratchet mechanism for faster and easier all-day driving
- On-board storage of 14 different double-sided screwdriver bits and a 1/4" nut driver
- Industrial-strength bits that are conveniently housed in the handle
- Collar sets ratchet direction at forward, fixed and reverse
- Cushion-Grip handle for great torque and maximum comfort
- Spin cap for optimum and precise control
- Handle Length: 143mm
- Overall Length: 221mm
- Shank Length: 89mm
Contents
Nut Driver Size: 1/4'', Phillips Bits: PH0, PH1, PH2, PH3, Slotted Bits: 4.8 mm, 6.4 mm, Square Bits: #1, #2, Combo Bits: #1, #2, TORX® Bits: T10, T15, T20, T25
Technical Specifications
Nut Driver Sizes: 1/4'', Phillips Bits: PH0, PH1, PH2, PH3, Slotted Bits: 4.8 mm, 6.4 mm, Square Bits: #1, #2, Combo Bits: #1, #2, TORX® Bits: T10, T15, T20, T25
To Be Advised
Klein Tools - Multi-Bit Screwdrivers
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
