Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLEIN TOOLS
Manufacturer Part No32290Copy
Order Code2885998
Product RangeCushion Grip Screwdrivers
Also Known AsGTIN UPC EAN: 092644322907
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY741.630 (CNY838.0419) |
| 3+ | CNY726.800 (CNY821.284) |
Price for:Each
Minimum: 1
Multiple: 1
CNY741.63 (CNY838.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No32290Copy
Order Code2885998
Product RangeCushion Grip Screwdrivers
Also Known AsGTIN UPC EAN: 092644322907
Technical Datasheet
Kit Contents15Pcs of PH0, PH1, PH2, PH3/#1, #2 Square/#1, #2 Combo/T10, T15, T20, T25/4mm, 6mm Slot & 1/4" Drive
Product RangeCushion Grip Screwdrivers
Product Overview
Carry fewer tools with the 15-in-1 multi-bit screwdriver. Comes with a fixed shaft and internal storage compartment for the screwdriver bits so they stay with the driver. 14 different bit sizes plus a 1/4-Inch nut driver should cover the range of all your bit needs.
- Multi-bit driver includes 14 different screwdriver tips plus a 1/4" nut driver
- Internal storage for screwdriver bits
- Cushion-Grip Handle for maximum torque and comfort
Technical Specifications
Kit Contents
15Pcs of PH0, PH1, PH2, PH3/#1, #2 Square/#1, #2 Combo/T10, T15, T20, T25/4mm, 6mm Slot & 1/4" Drive
Product Range
Cushion Grip Screwdrivers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
