Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLEIN TOOLS
Manufacturer Part No2100-9Copy
Manufacturer Standard Lead Time10 weeks
Order Code2886033
Product RangeTelecom Tools
Also Known AsGTIN UPC EAN: 092644210099
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY300.390 (CNY339.4407) |
| 3+ | CNY279.450 (CNY315.7785) |
Price for:Each
Minimum: 1
Multiple: 1
CNY300.39 (CNY339.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No2100-9Copy
Manufacturer Standard Lead Time10 weeks
Order Code2886033
Product RangeTelecom Tools
Also Known AsGTIN UPC EAN: 092644210099
Technical Datasheet
Scissor TypeElectrician
Blade Length - Metric48mm
Overall Length - Metric133mm
Blade Length - Imperial1.875"
Overall Length - Imperial5.25"
Handle MaterialSteel
Product RangeTelecom Tools
Product Overview
These Klein ToolsCable Splicer Snips cut19 AWG and 23 AWG electrical wire, cable and cordage.The stainless steel blades maintain sharpness and durability. Serrated teeth provide non-slip cutting action. The snip has a free-fall feature for ease of use.
- Stainless steel blades to maintain blade durability and sharpness
- Serrated teeth allow for non-slip cutting action
- Cuts electrical communication 19 AWG and 23 AWG wire
- 56 HRC
Technical Specifications
Scissor Type
Electrician
Overall Length - Metric
133mm
Overall Length - Imperial
5.25"
Product Range
Telecom Tools
Blade Length - Metric
48mm
Blade Length - Imperial
1.875"
Handle Material
Steel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113
