Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLEIN TOOLS
Manufacturer Part No2100-8Copy
Order Code2886032
Product RangeTelecom Tools
Also Known AsGTIN UPC EAN: 092644210082
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY374.340 (CNY423.0042) |
Price for:Each
Minimum: 1
Multiple: 1
CNY374.34 (CNY423.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No2100-8Copy
Order Code2886032
Product RangeTelecom Tools
Also Known AsGTIN UPC EAN: 092644210082
Technical Datasheet
Scissor TypeElectrician
Blade Length - Metric48mm
Overall Length - Metric160mm
Blade Length - Imperial1.875"
Overall Length - Imperial6.31"
Handle Material-
Product RangeTelecom Tools
Product Overview
These Free-Fall Snips feature stainless steel blades for blade sharpness and durability.They cut 19 AWG and 23 AWG electrical communication wire, cable and cordage. The extended handle allows for more comfortable cutting and provides leverage during wire cutting. The free-fall design makes this snip easier to use.
- Stainless steel blades to maintain blade durability and sharpness
- Blade is fully serrated for non-slip cutting action
- Free-fall snip feature for ease of use
- Cuts electrical communication 19 AWG and 23 AWG wire
- Extended handle provides comfort and cutting leverage for wire cutting applications
Technical Specifications
Scissor Type
Electrician
Overall Length - Metric
160mm
Overall Length - Imperial
6.31"
Product Range
Telecom Tools
Blade Length - Metric
48mm
Blade Length - Imperial
1.875"
Handle Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.091
